NBS003 | LogiLink
Notebook security lock, silver, (L) 1.5 m, NBS003
Unit Price (€ / pc.)
4.4625 € *
Available: 2 pcs.
Leadtime: 1 Week **
Notebook security lock, NBS003, LogiLink
Laptop theft from LogiLink industry standard with a combination lock. The robust steel cable has is a protective PVC coating and the lock made of a zinc alloy. It is attached to the notebook via the standardized security slot and on the opposite side of the steel strap. The combination is individually adjustable.
Features
- Notebook anti-theft protection
- Lock with 2 Keys
- Cylinder out of hardened steel
Technical specifications
Version | notebook security lock | |
Colour | silver | |
Length | 1.5 m |
Download
Logistics
Customs tariff number | 83014090 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |