T5410 | C.K Tools

CABLE INPUT 10M

Order No.: 04L1014
EAN: 5013969950304
MPN:
T5410
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
51.2295 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
51.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2295 €

Cable pulling rod set, T5410, C.K Tools

C.K Mighty Rod 10m cable rod set

Features

  • Triple joint for exceptional strength
  • Burr and splinter-free high-gloss rods
  • 5 mm rods provide the optimum combination of strength and flexibility for a wide range of cable management requirements
  • Flat connectors reduce burrs and allow access through smaller holes

Content:

  • 10 x rods à 1 meter - 5 mm Ø
  • 1 x Mini eyelet and ring
  • 1 x Cable hook
  • 1 x Flexible steel extension 190 mm
  • 1 x 5 mm Adapter (zur Verbindung mit anderen Stabsystemen im Markt)
Technical specifications
Version cable pulling rod kit
diameter 5 mm
Contents 10 rods, 1 mini eye and ring, 1 cable hook, flexible steel extension 190 mm, 1 adapter
Reach 10 m
Logistics
Country of origin TW
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Contents
Reach
diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Contents
Reach
diameter
MightyRod PRO Cable Rod Starter Set 5m
Order No.:
 03L4483
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T5420
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 47.48 € *
1 pcs.
47.4810 €
Cable pulling rod
5 x 1m rods of 6 mm Ø, 1 x flexi lead, 1 x ring, 1 x hook
5 m
MightyRod PRO Cable Rod Standard Set 10m
Order No.:
 03L4484
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T5421
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 94.57 € *
1 pcs.
94.5693 €
Cable pulling rod
2 x 1m rods 7 mm Ø, 7 x 1m rods 6 mm Ø, 1 x rod SpiralFlex x 4 mm Ø, 1 x flexi lead, 1 x hook
10 m
MightyRod PRO Cable Rod Super Set 12m
Order No.:
 03L4485
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T5422
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 127.93 € *
1 pcs.
127.925 €
Cable pulling rod
hook,flat head,magnet,keyring,adapter for plug and coupling,flashlight,chain
CABLE INPUT 10M
Order No.:
 04L1014
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T5410
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 51.23 € *
1 pcs.
51.2295 €
cable pulling rod kit
10 rods, 1 mini eye and ring, 1 cable hook, flexible steel extension 190 mm, 1 adapter
10 m
5 mm
CABLE INPUT 33M
Order No.:
 04L1015
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T5411
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 45.54 € *
1 pcs.
45.5413 €
cable pulling rod kit
10 rods, 1 mini eye and ring, 1 cable hook, flexible steel extension 190 mm, 1 adapter
33 m
5 mm