DZ5CA043 | Schneider Electric
Insulated Wire end ferrule, 4.0 mm², 26 mm long, NF C 63-023, orange, DZ5CA043
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | orange | |
Isolated | Yes | |
Length | 26 mm | |
Cable cross-section | 4.0 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |