DZ5CA103 | Schneider Electric
Insulated Wire end ferrule, 10 mm², 28 mm long, NF C 63-023, brown, DZ5CA103
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Leadtime: On Request **
Cable end, DZ5CA103, Schneider Electric
Linergy cable end insulated for clip-in marker. It applied to single conductor with 10 mm² cable cross section. It has brown surface treatment. It is medium size for additional marker tag holder. Packing by bag and quantity per set is set of 100. Ambient air temperature for operation is from -20 to 105 °C. It conforms to NF C 63-023 standard. It is compliant with Green Premium (RoHS/REACH).
Technical specifications
Colour | brown | |
Isolated | Yes | |
Length | 28 mm | |
Cable cross-section | 10 mm² | |
max. operating temperature | 105 °C | |
Standard number | NF C 63-023 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |