495050 | C.K Tools
CABEL TIE 10M
Order No.: 04L1016
EAN: 5013969950502
MPN:
495050
Unit Price (€ / pc.)
30.6544 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
Draw tape, 495050, C.K Tools
Features
- Cable pulling tape for low friction and high strength for calf pulling
- Flexible guide head allows navigation in tubes with multiple bends
- Red retractable tape for better visibility in pipes with existing cables
- Robust plastic housing for convenient winding, storage and transport
- Non-conductive properties for safe working
- Diameter: 4 mm
Technical specifications
Version | wire draw tape | |
diameter | 4 mm | |
Contents | flexible guide head, red retractable band, robust plastic enclosure | |
Reach | 10 m |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |