C560004 | JBC

Desoldering nozzle, Chisel shaped, Ø 3.2 mm, (L) 58 mm, C560004

Order No.: 10L6081
EAN: 8427327255623
MPN:
C560004
Series: C560
JBC
default L
front L
Image may differ
Unit Price (€ / pc.)
29.9166 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2024-05-08
Leadtime: 3 Weeks **
Total Price:
29.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9166 €

Desoldering tip, C560004, JBC

Through-hole desoldering tip Ø 1.3

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version desoldering nozzle
diameter 3.2 mm
Suitable for DR560
Length 58 mm
Peak type Chisel shaped
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Version
Peak type
Length
Suitable for
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Version
Peak type
Length
Suitable for
Desoldering nozzle, Chisel shaped, Ø 3.4 mm, (L) 58 mm, C560005
Order No.:
 10L6082
Manufacturer:
 JBC
Manufacturer SKU:
 C560005
Available: 4 pcs. Leadtime: 3 Weeks ** Next delivery: 1 pcs. on 2024-04-26
Total Price: 31.54 € *
1 pcs.
31.5350 €
5 pcs.
29.6429 €
3.4 mm
desoldering nozzle
Chisel shaped
58 mm
DR560