C-191 601P 10,3 | BJZ
C-MOS-SET DK 103 MM
Order No.: 03L3086
EAN: 4057989017921
MPN:
C-191 601P 10,3
Unit Price (€ / pc.)
91.0469 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
91.05 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0469 €
3 pcs.
88.3099 €
10 pcs.
85.2754 €
25 pcs.
83.0025 €
*incl. VAT plus shipping costs
**Subject to prior sale
C-Mos set DK 10.3 mm, matt. Table mat. 600x1200 grey
Technical specifications
Width | 600 mm | |
Colour | gray | |
Contents | 4 pieces | |
Length | 1200 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 40082190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |