P01141626 | Chauvin Arnoux

C.A 6681 Cable and metal conductor locator

Order No.: 21K7140
EAN: 3760171417911
MPN:
P01141626
Chauvin Arnoux
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
543.83 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
543.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
543.83 €

The C.A 6681 LOCAT-N cable and metal-pipe detector is ideal for housing renovation, building maintenance and operations after incidents. Self-employed electricians or heating engineers, plumbers and telecommunication installation specialists will find the LOCAT-N ideal for all configurations, whether current-carrying or not.

Comprising a transmitter and a receiver each equipped with a large LCD screen, the LOCAT-N ensures reliable detection and maximum immunity to disturbances. It provides digital, visual and audio indications of the presence of cables or pipes for intuitive tracking.

Main applications:

Electricity:

Identify a fuse, circuit-breaker, etc.

Track a cable in a wall

Determine the location of a cut in the circuit

Locate short-circuits

Locate cable ducts in a house

Detect buried conductors

Plumbing/heating:

Locate pipes (copper, steel)

Track plastic pipes

Telecom:

Cable location

Identification of a pair in a strand

Dedicated accessories for measurements on lighting sockets or directly on 2P+E power sockets are also delivered as standard. This means the product is ready to use.

Technical specifications
Logistics
Country of origin HK
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes