C.A 6422 | Chauvin Arnoux

Earth tester C.A 6422, CAT IV 600 V, 0.05 kΩ to 50 GΩ

Order No.: 21K7183
EAN: 3663653001595
MPN:
C.A 6422
Chauvin Arnoux
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
639.03 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
639.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
639.03 €

Earth/Ground Tester, C.A 6422, Chauvin Arnoux

Rugged and waterproof, the CA 6422 earth tester is ideal for intensive use in the field. This tester can be used for 2P and 3P earth measurements. The connections are clearly identified with text markings and colour coding. All the measurements and functions are directly accessible on the instrument's front panel, even when you are wearing gloves.

Technical Data

  • 2P resistance: 0.05 Ω to 50 kΩ
  • 3P earth: 0.5 Ω to 2 kΩ
  • Power supply: 6 x LR6 or AA batteries
Technical specifications
Version ground tester
Batteries AA
Degree of protection (IP) IP65
Surge voltage category CAT IV 600 V
Insulation resistance Max 50 Ω
Insulation resistance Min 0.05 kΩ
Logistics
Country of origin FR
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Insulation resistance Max
Batteries
Insulation resistance Min
Max measured value AC voltage
Degree of protection (IP)