C.A 1510 (WEIß) | Chauvin Arnoux
Chauvin Arnoux Test instrument, C.A 1510 (WEIß), P01651011
Order No.: 22K7845
EAN: 3760171419571
MPN:
C.A 1510 (WEIß)
P01651011
Unit Price (€ / pc.)
635.46 € *
Available: 0 pcs.
Leadtime: 1 Week **
Testing device, C.A 1510, Chauvin Arnoux
Indoors, increased CO2 concentrations indicate high levels of occupancy and insufficient fresh air supply. For this reason, the CO2 concentration is an excellent indicator of air quality, in addition to the other air pollutants measured by authorities and laboratories, and provides air conditioning technicians with a crucial indication of the need for air renewal.
Technical specifications
Resolution | 1 ppm | |
Version | Testing device | |
Accuracy | ±2 % | |
max. operating temperature | 60 °C | |
measurement range | 0 to 5000 ppm | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 5 % to 95 % | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |