C-197 2541 | BJZ
C-1972541, grounding box
Order No.: 19L2758
EAN: 4099891439903
MPN:
C-197 2541
Unit Price (€ / pc.)
9.0678 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding boxes, type C-1972541.
2 snap-on terminals 10.3 mm, 1.5 m cable, screw eyelet.
Type: C-1972541, grounding box
Technical specifications
Connection | 2 x push button | |
Usage | ESD-grounding | |
Version | Grounding box | |
Push button diameter | 10.3 mm | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |