C-189 153 | BJZ

C-189153, grounding box

Order No.: 19L2762
EAN: 4099891439934
MPN:
C-189 153
BJZ
default L
Image may differ
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.26 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2633 €
5 pcs.
23.6334 €
10 pcs.
21.0035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding modules and grounding boxes, type BJZ C-.

For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.

Grounding boxes, type C-189153.

6 banana jacks 4.0 mm, 1.5 m cable, Schuko-style outlet terminal.

Type: C-189153, grounding box

Technical specifications
Connection 6 x 4 mm banana connector
Version Grounding box
Push button diameter 4 mm
Cable length 1.5 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connection
Push button diameter
Version
Cable length
Usage
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Push button diameter
Version
Cable length
Usage
C-1972541, grounding box
Order No.:
 19L2758
Manufacturer:
 BJZ
Manufacturer SKU:
 C-197 2541
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 9.07 € *
1 pcs.
9.0678 €
2 x push button
10.3 mm
Grounding box
1.5 m
ESD-grounding
C-1972542, grounding box
Order No.:
 19L2759
Manufacturer:
 BJZ
Manufacturer SKU:
 C-197 2542
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 22.43 € *
1 pcs.
22.4315 €
10 pcs.
19.7421 €
50 pcs.
18.3855 €
150 pcs.
17.5882 €
500 pcs.
16.6957 €
2 x push button
10.3 mm
Grounding box
1.5 m
C-189155, grounding box
Order No.:
 19L2761
Manufacturer:
 BJZ
Manufacturer SKU:
 C-189 155
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 22.31 € *
1 pcs.
22.3125 €
10 pcs.
19.6350 €
50 pcs.
18.2903 €
150 pcs.
17.4930 €
500 pcs.
16.6005 €
6 x push button
10.3 mm
Grounding box
1.5 m
C-189153, grounding box
Order No.:
 19L2762
Manufacturer:
 BJZ
Manufacturer SKU:
 C-189 153
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 26.26 € *
1 pcs.
26.2633 €
5 pcs.
23.6334 €
10 pcs.
21.0035 €
6 x 4 mm banana connector
4 mm
Grounding box
1.5 m
C-189152, grounding box
Order No.:
 19L2757
Manufacturer:
 BJZ
Manufacturer SKU:
 C-189 152
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 28.79 € *
1 pcs.
28.7861 €
4 x 4 mm push button + 4 x 4.5 mm push button
Grounding box
1.5 m