C-189 152 | BJZ
C-189152, grounding box
Grounding modules and grounding boxes, type BJZ C-.
For easy ESD ground connection via German Schuko-style outlet or other ground connections, each with integrated 1.0 Mohm protective resistor; Note: the snap-on terminal mates the snap fastener.
Grounding boxes, type C-189152.
8 snap-on terminals (4 each for snap fasteners 4.0 mm and 4.5 mm), 1.5 m cable, Schuko-style outlet terminal.
Type: C-189152, grounding box
Connection | 4 x 4 mm push button + 4 x 4.5 mm push button | |
Version | Grounding box | |
Cable length | 1.5 m |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |