Conductive wrist straps, type BJZ C-189.
These fabric grounding straps are absolutely metal-free except for the bonding terminal (no metal contact to the skin) and therefore do not cause any allergic reactions. The inside of the lock is equipped with electrically conductive plastic, in addition to the woven in conductive fabric. The grounding wrist straps can be adapted to the individual wrist circumference, thus offering optimal carrying comfort. Hygiene requirements are met since the wrist straps are washable at 30 °C. The wrist straps are equipped with a series 4.0 mm snap-on terminal.
Type: C–189145, wrist strap, marine blue
Version | Wrist strap | |
Push button diameter | 4 mm | |
Colour | blue | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 58062000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available