261 700 03 | Werma

Angle mounting adapter, gray, (L x W x H) 93 x 85 x 170 mm, for EvoSIGNAL, 261 700 03

Order No.: 36M2583
EAN: 4099891543990
MPN:
261 700 03
261.700.03
Series: EvoSignal Mini
Werma
default L
Image may differ
Unit Price (€ / pc.)
26.0610 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
10 pcs.
22.9313 €
50 pcs.
21.3724 €
150 pcs.
20.4323 €
500 pcs.
19.3851 €
*incl. VAT plus shipping costs
**Subject to prior sale

Midi Horn Bracket, 261.700.03, WERMA

Midi Horn Bracket WM GY.

Technical specifications
Version angle mounting adapter
Width 85 mm
Colour gray
Suitable for EvoSIGNAL
Weight 136 g
Height 170 mm
Length 93 mm
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Height
Weight
diameter
Width
Colour
Suitable for
Tube adapter, gray, (Ø x H) 85 mm x 64 mm, for EvoSIGNAL, 261 700 05
Order No.:
 36M2584
Manufacturer:
 Werma
Manufacturer SKU:
 261 700 05
Available: 3 pcs. Leadtime: On Request **
Total Price: 30.70 € *
1 pcs.
30.7020 €
10 pcs.
27.0130 €
50 pcs.
25.1685 €
150 pcs.
24.0618 €
500 pcs.
22.8361 €
tube adapter
64 mm
59 g
85 mm
gray
EvoSIGNAL