Connection | surface contact | |
Usage | photo applications/remote controls | |
Version | round cell | |
diameter | 7.7 mm | |
Height | 28 mm | |
IEC designation | MN27 | |
max. operating temperature | 54 °C | |
min. operating temperature | -20 °C | |
Nominal capacity | 18 mAh | |
Rated voltage | 12 V | |
other designation | A27, L828, 27A, EL812, 8LR732 | |
Technology | alkali manganese |
Country of origin | CN |
Customs tariff number | 85061011 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available