LR54 | Duracell
Alkali manganese-button cell, LR54, 1.5 V, 50 mAh
Unit Price (€ / pck.)
1.7493 € *
Available: 1 pck.
Next delivery: 10 pck. on 2024-04-24
Leadtime: 1 Week **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
2 pck.
1.7493 €
10 pck.
1.4875 €
50 pck.
1.3804 €
100 pck.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Button cell alkaline, LR54, Duracell
Duracell specialty alkaline button battery, has up to 50% more power and has up to 5 years of in-storage guarantee.
Technical specifications
Connection | surface contact | |
Usage | watches/devices | |
Version | low drain | |
diameter | 11.6 mm | |
Height | 3.1 mm | |
IEC designation | LR54 | |
max. operating temperature | 50 °C | |
min. operating temperature | -10 °C | |
Nominal capacity | 50 mAh | |
Rated voltage | 1.5 V | |
other designation | 10GA | |
Technology | alkali manganese |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85061018 |
Original Packaging | Blister with 2 pieces |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |