VG-2 | Richco

Bushing Richco VG-2

Order No.: 12H3782
EAN: 4099889504804
MPN:
VG-2
Richco
default L
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 6,905 pcs.
Leadtime: 1 Week **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Anti-vibration bushings, type Essentra Components/Richco VG.

For damping vibration on installed components such as fans, motors, drives, etc; Material: Neoprene (RMS-190). Color: black.

Technical attributes (type, panel thickness, panel hole diameter, bushing outer diameter (A), bushing inner diameter (B), bushing thickness (D), bushing collar thickness (C)): VG-2, 1.6, 9.53, A 14.4, B 4.8, D 8.2, C 3.3 mm

Technical specifications
Version anti-vibration grommet
Outer diameter 14.4 mm
Colour black
Height 8.2 mm
Inner diameter 4.8 mm
Hole diameter 9.53 mm
Material neoprene
Panel thickness 1.6 mm
Grommet edge thickness 3.3 mm
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Inner diameter
Height
Hole diameter
Panel thickness
Material
Version
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Inner diameter
Height
Hole diameter
Panel thickness
Material
Version
Colour
Bushing Richco VG-2
Order No.:
 12H3782
Manufacturer:
 Richco
Manufacturer SKU:
 VG-2
Available: 6,905 pcs. Leadtime: 1 Week **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
1000 pcs.
0.2820 €
14.4 mm
4.8 mm
8.2 mm
9.53 mm
1.6 mm
neoprene
anti-vibration grommet
black
Bushing Richco VG-1
Order No.:
 12H3780
Manufacturer:
 Richco
Manufacturer SKU:
 VG-1
Available: 428 pcs. Leadtime: 6 Weeks ** Next delivery: 1,000 pcs. on 2024-08-29
Total Price: 2.49 € *
10 pcs.
0.2487 €
50 pcs.
0.1928 €
100 pcs.
0.1595 €
500 pcs.
0.1369 €
1000 pcs.
0.1261 €
9.7 mm
4 mm
5.9 mm
6.35 mm
1.45 mm
neoprene
anti-vibration grommet
black