Skip to content Skip to navigation menu

Bulkhead housing, size B6, Die-cast Aluminium, PG29, sideways, Single locking latch, IP65/IP54, 1678169


Order No.: 62P1286

Manufacturer: Phoenix Contact

Manufacturer No.: 1678169
HC-B 6-SMLD-74/O1PG29

EAN: 4017918151720


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€31.4398

Price per piece(s) without VAT

€26.42

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1678169 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1678169, Phoenix Contact

Box mounting base, with single locking latch, height: 74 mm, with gland, 1 x Pg29, with protective cover

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 6B
  • Cable outlet: Pg29, angled
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 1


Product specification

Technical features
Bulkhead housing
Single locking latch
Die-cast Aluminium
IP65/IP54
PG29, sideways
B6
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1678169
HC-B 6-SMLD-74/O1PG29
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free