Skip to content Skip to navigation menu

Bulkhead housing, size B6, Die-cast Aluminium, 2 x PG21, sideways, Single locking latch, IP65, 1678130


Order No.: 62P1275

Manufacturer: Phoenix Contact

Manufacturer No.: 1678130
HC-B 6-SML-74/O2PG21

EAN: 4017918151690


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€25.9539

Price per piece(s) without VAT

€21.81

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1678130 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1678130, Phoenix Contact

Box mounting base, with single locking latch, height: 74 mm, with gland, 1 x Pg21

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 6B
  • Cable outlet: Pg21, angled
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 2


Product specification

Technical features
Bulkhead housing
Single locking latch
Die-cast Aluminium
IP65
2 x PG21, sideways
B6
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1678130
HC-B 6-SML-74/O2PG21
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free