Skip to content Skip to navigation menu

Bulkhead housing, size B6, Die-cast Aluminium, 2 x M32, sideways, Single locking latch, IP65/IP54, 1646861


Order No.: 62P1287

Manufacturer: Phoenix Contact

Manufacturer No.: 1646861
HC-B 6-SMLD-74/O2M32

EAN: 4017918962425


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€29.5596

Price per piece(s) without VAT

€24.84

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1646861 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1646861, Phoenix Contact

HEAVYCON box mounting base B6, with single locking latch and cover, height 74 mm, with support 2xM32

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 6B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 2


Product specification

Technical features
Bulkhead housing
Single locking latch
Die-cast Aluminium
IP65/IP54
2 x M32, sideways
B6
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1646861
HC-B 6-SMLD-74/O2M32
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free