Skip to content Skip to navigation menu

Bulkhead housing, size B6 (DC), Die-cast Aluminium, 2 x M25, sideways, Double locking latch, IP65/IP66/IP67, 1581052


Order No.: 62P0887

Manufacturer: Phoenix Contact

Manufacturer No.: 1581052
DC-B 6-HTC-M25-M25-M

EAN: 4046356154840


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€24.8472

Price per piece(s) without VAT

€20.88

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1581052 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1581052, Phoenix Contact

DUPLICON, aluminum T-box, type B6, IP67 protection, 2 x M25 cable screw connection thread (without cable screw connection)

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 6B (DC)
  • Cable outlet: M25, angled
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Degree of protection (IP): IP65
  • Number of cable entries: 2
  • Colour: gray


Product specification

Technical features
Bulkhead housing
Double locking latch
Die-cast Aluminium
IP65/IP66/IP67
2 x M25, sideways
B6 (DC)
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1581052
DC-B 6-HTC-M25-M25-M
Country of origin: Slovenia
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free