Skip to content Skip to navigation menu

Bulkhead housing, size B10, Die-cast Aluminium, M32, sideways, Single locking latch, IP65/IP54, 1646463


Order No.: 62P1388

Manufacturer: Phoenix Contact

Manufacturer No.: 1646463
HC-B 10-SMLD-74/O1M32

EAN: 4017918985202


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€34.7123

Price per piece(s) without VAT

€29.17

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1646463 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1646463, Phoenix Contact

HEAVYCON box mounting base B10, with single locking latch, height 74 mm, with supports 1xM32, with cover

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 1


Product specification

Technical features
Bulkhead housing
Single locking latch
Die-cast Aluminium
IP65/IP54
M32, sideways
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1646463
HC-B 10-SMLD-74/O1M32
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free