Skip to content Skip to navigation menu

Bulkhead housing, size B10, Die-cast Aluminium, M20, sideways, Double locking latch, IP65, 1604753


Order No.: 62P1401

Manufacturer: Phoenix Contact

Manufacturer No.: 1604753
HC-B 10-SMQ-52/O2M20

EAN: 4017918881733


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€25.9182

Price per piece(s) without VAT

€21.78

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1604753 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1604753, Phoenix Contact

HEAVYCON box mounting base B10, with double locking latch, height 52 mm, with supports 2xM20

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • Cable outlet: M20, angled
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 2


Product specification

Technical features
Bulkhead housing
Double locking latch
Die-cast Aluminium
IP65
M20, sideways
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1604753
HC-B 10-SMQ-52/O2M20
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free