Skip to content Skip to navigation menu

Bulkhead housing, size B10, Die-cast Aluminium, Double locking latch, IP65, 1771325


Order No.: 62P1315

Manufacturer: Phoenix Contact

Manufacturer No.: 1771325
HC-B 10-AMQ

EAN: 4017918036058


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€22.1816

Price per piece(s) without VAT

€18.64

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1771325 of Phoenix Contact at Bürklin Elektronik!

Product description

Bulkhead Housing, 1771325, Phoenix Contact

HEAVYCON B10 panel mounting base, with double locking latch, height: 29 mm, with flat gasket

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65


Product specification

Technical features
Bulkhead housing
Double locking latch
Die-cast Aluminium
IP65
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1771325
HC-B 10-AMQ
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free