Skip to content Skip to navigation menu

Bulkhead housing, size B10, Die-cast Aluminium, 2 x PG16, sideways, Single locking latch, IP65/IP54, 1673478


Order No.: 62P1386

Manufacturer: Phoenix Contact

Manufacturer No.: 1673478
HC-B 10-SMLD-52/O2PG16

EAN: 4017918152215


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€30.5592

Price per piece(s) without VAT

€25.68

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 1673478 of Phoenix Contact at Bürklin Elektronik!

Product description

Socket housing, 1673478, Phoenix Contact

Box mounting base, with single locking latch, height 52 mm, without screw connection, 2x Pg16, with protective covers

Technical Data

  • Shell material: Die-cast Aluminium
  • Shell size: 10B
  • Cable outlet: Pg16, angled
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • with Gasket: Ja
  • Degree of protection (IP): IP65
  • Number of cable entries: 2


Product specification

Technical features
Bulkhead housing
Single locking latch
Die-cast Aluminium
IP65/IP54
2 x PG16, sideways
B10
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Phoenix Contact
Manufacturer number: 1673478
HC-B 10-SMLD-52/O2PG16
Country of origin: Germany
Customs tariff number: 85389099

technical documents


Technical Data Sheets
DE EN

Environmentally relevant information

Conformities
RoHS   Yes
SVHC   Free