1.90.900.007/0000 | RAFI

Lamp extractors for lamp diameter 11 mm, 1.90.900.007/0000

Order No.: 06L9382
EAN: 4099891379650
MPN:
1.90.900.007/0000
RAFI
default L
Image may differ
Unit Price (€ / pc.)
8.6156 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
10 pcs.
7.5803 €
50 pcs.
7.0686 €
150 pcs.
6.7592 €
500 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulb extractors, type RAFI 1.90.900.

Technical attributes (type, for lamp diameter (Ld)): 1.90.900.007/0000, Ld 11 mm

Technical specifications
Version Lamp puller
Suitable for lamp diameter 11 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Version
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Version
Lamp extractors for lamp diameter 10.4 mm, 1.90.900.006/0000
Order No.:
 06L9380
Manufacturer:
 RAFI
Manufacturer SKU:
 1.90.900.006/0000
Available: 8 pcs. Leadtime: 2 Weeks **
Total Price: 15.78 € *
1 pcs.
15.7794 €
10 pcs.
13.8873 €
50 pcs.
12.9472 €
150 pcs.
12.3641 €
500 pcs.
11.7453 €
lamp diameter 10.4 mm
Lamp puller
Lamp extractors for lamp diameter 11 mm, 1.90.900.007/0000
Order No.:
 06L9382
Manufacturer:
 RAFI
Manufacturer SKU:
 1.90.900.007/0000
Available: 12 pcs. Leadtime: 1 Week **
Total Price: 8.62 € *
1 pcs.
8.6156 €
10 pcs.
7.5803 €
50 pcs.
7.0686 €
150 pcs.
6.7592 €
500 pcs.
6.4022 €
lamp diameter 11 mm
Lamp puller