FL112 | Edsyn
Brush bottle
Order No.: 10L794
EAN: 4099891416942
MPN:
FL112
Unit Price (€ / pc.)
18.7782 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
16.5291 €
50 pcs.
15.3986 €
150 pcs.
14.7203 €
500 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flux, type Edsyn FL112.
VOC- and halogen-free NO CLEAN flux, F-SW 34, RO L0 for difficult repair work, with flexible brush for gentle application, suitable for fine pitch and SMD applications.
Type: FL112, 30 ml brush bottle
Technical specifications
Container | bottle | |
Lead-free | No | |
Halogen free | Yes | |
Contents | 30 ml | |
No-clean | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38109090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Information on dangerous goods | Precautionary statements:
|