P-TOUCH E100VP | Brother
Brother PT-E100VP Handheld Label Printer
The Brother P-touch E100VP is a lightweight and portable label maker including power adapter and hard case, equipped with various features for easy creation of commonly used label types, such as for cables or electrical cabinets.
Key features:
Backband printing for laminated, i.e. smudge-, weather- and scratch-resistant labels
QWERTY keyboard
TZe tapes in 3.5/6/9 and 12 mm widths
20 mm/s max. print speed
Version | Labeling machine | |
Width | 110 mm | |
Height | 59 mm | |
Length | 207 mm | |
Power supply | AC adapter, rechargeable battery |
Country of origin | CN |
Customs tariff number | 84433900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |