DF01S | Vishay
Vishay SMD bridge rectifier, 70 V, 1 A, SMD-4, DF01S
Unit Price (€ / pc.)
0.1654 € *
Available: 560 pcs.
Leadtime: On Request **
Bridge rectifier, DF01S, VISHAY
Features
- Ideal for automated placement
- High surge current capability
- UL recognized
Applications
- General purpose use in AC/DC bridge full wave rectification for switching power supply
- Lighting ballaster
- Adapter
- Battery charger
- Home appliances
- Office equipment
- Telecommunication applications
Technical specifications
Version | 1-phase | |
Input voltage | 70 V | |
Enclosure | SMD-4 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 1 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |