T3087S 3 | C.K Tools

Brick Bolster Chisel +Grip 75mm

Order No.: 03L3631
EAN: 5013969807202
MPN:
T3087S 3
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3014 €

- Octagonal shank brick bolster with precision ground cutting edges

- Hardened and tempered to BS3066 for long term performance

- Specifically designed for cutting bricks and composite blocks

- Powder coated for corrosion protection

- Hand guard for increased comfort and protection from overstrike

- Length: 230 mm / 9''

- Width: 55 mm / 3''

Technical specifications
Version Stone chisel
Weight 806 g
Length 230 mm
Shaft Diameter 75 mm
Logistics
Country of origin IN
Customs tariff number 82055910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Shaft Diameter
Weight
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Shaft Diameter
Weight
Version
Brick Bolster Chisel +Grip 100mm
Order No.:
 03L3632
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3087S 4
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 22.29 € *
1 pcs.
22.2887 €
230 mm
100 mm
855 g
Stone chisel
Brick Bolster Chisel 75mm
Order No.:
 03L3629
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3087 3
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 15.93 € *
1 pcs.
15.9341 €
220 mm
75 mm
705 g
Stone chisel
Brick Bolster Chisel 100mm
Order No.:
 03L3630
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3087 4
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 17.15 € *
1 pcs.
17.1479 €
230 mm
100 mm
825 g
Stone chisel
Brick Bolster Chisel +Grip 75mm
Order No.:
 03L3631
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3087S 3
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.30 € *
1 pcs.
20.3014 €
230 mm
75 mm
806 g
Stone chisel