38.150.012 | Kendrion Kuhnke
Brass cylinder 38.150.012
Unit Price (€ / pc.)
90.0592 € *
Available: 13 pcs.
Next delivery: 11 pcs. on 2024-06-06
Leadtime: 9 Weeks **
Total Price:
90.06 € *
Price list
Quantity
Price per unit*
1 pcs.
90.0592 €
3 pcs.
87.3579 €
10 pcs.
84.3472 €
25 pcs.
82.0981 €
100 pcs.
78.4924 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brass cylinder, 38.150.012, KUHNKE
Brass cylinder, single acting, type S, diameter 5 mm.
Technical Data
- Version: S
- Piston diameter: 5 mm
- Standard stroke: 12.5 mm
Technical specifications
Version | brass cylinder | |
Type of mounting | screw mounting | |
Stroke | 25 mm | |
Piston diameter (standardized) | 5 mm | |
Cylinder effect | single-acting |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84123100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |