Skip to content Skip to navigation menu

BradPower D-Size (1 3/8"–M35) Female Field Attachable, 4-Pole, Straight


Order No.: 12P4568

Manufacturer: Brad Automation

Series: Quick-Change

Manufacturer No.: 1300700023
130070-0023
CA4000-39


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€69.2288

Price per piece(s) without VAT

€59.68

in stock 148 piece(s)
5 piece(s) in 9 day(s) upon receipt of your order
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Inform yourself now about product 1300700023 of Molex Brad Automation at Bürklin Elektronik!

Product specification

Technical features
Receptacle
M35
Cable Assembly
Screw locking
4-pole
IP67
straight
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Brad Automation
Also known as: Molex Brad Automation
Series: Quick-Change
Manufacturer number: 1300700023
130070-0023
CA4000-39
Country of origin: Poland
Customs tariff number: 85366990

Product description

MOLEX Brad Automation 130070-0023 with Engenieering Part Number CA4000-39 at Bürklin Elektronik

Find detailed information about MOLEX Brad Automation 130070-0023, also known with Engenieering Part Number CA4000-39 on our website.

General Information about MOLEX Brad Automation 130070-0023 (Engineering Part Number: CA4000-39)

  • Molex Part Number: 1300700023
  • Product Family: Field Attachable / Accessories
  • Description: Quick-Change Female Field Attachable, 4 Pole, Straight
  • Product Name: Quick-Change
  • Engineering Number: CA4000-39

Technical Information and Product Attributes of MOLEX Brad Automation 130070-0023 (Engineering Part Number: CA4000-39)

  • IP Rating: IP67
  • Material - Contact: Copper Alloy
  • Type: Field Attachable Connector
  • Cable Diameter: N/A
  • Coupling Type: Internal Thread
  • Diagnostics / LEDs: No
  • Diagnostics Port: No
  • Gender: Female
  • Keyway: Single
  • Material - Connector Body: PVC
  • Material - Coupling Nut: Anodized Aluminum
  • Material - Plating Mating: Gold over Copper
  • Net Weight: 135.624/g
  • Orientation: Straight
  • Poles: 4
  • Temperature Range - Operating: -20C to +90C
  • Wire Size AWG: N/A
  • Current - Maximum per Contact: 30.0A
  • Voltage - Maximum: 600V DC


technical documents


Technical Data Sheets
EN
Drawings and models
EN

Environmentally relevant information

Conformities
REACH Not applicable
RoHS  Yes (31.03.2015)
SVHC  Free (16.07.2019)

You might also be interested in these products: