1241 SM | Swann Morton

Scalpel blade, BW 9 mm, L 56 mm, 1241 SM

Order No.: 02L6639
EAN: 4099891374518
MPN:
1241 SM
Swann Morton
default L
Image may differ
Unit Price (€ / pck.)
22.6100 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pck.
22.6100 €
5 pck.
20.3609 €
*incl. VAT plus shipping costs
**Subject to prior sale
Box of 50 blades individual pack
Technical specifications
Version scalpel blade
Blade width 9 mm
Length 56 mm
Logistics
Country of origin GB
Customs tariff number 82119400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Length
Blade width
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Blade width
Version
Scalpel blade, BW 12 mm, L 47 mm, 1243 SM
Order No.:
 02L6641
Manufacturer:
 Swann Morton
Manufacturer SKU:
 1243 SM
Available: 0 pck. Leadtime: 4 Weeks **
Total Price: 33.82 € *
1 pck.
33.8198 €
5 pck.
30.4402 €
47 mm
12 mm
scalpel blade
Scalpel blade, BW 14 mm, L 52 mm, 1242 SM
Order No.:
 02L6640
Manufacturer:
 Swann Morton
Manufacturer SKU:
 1242 SM
Available: 0 pck. Leadtime: 4 Weeks **
Total Price: 24.48 € *
1 pck.
24.4783 €
5 pck.
22.0388 €
52 mm
14 mm
scalpel blade
Scalpel blade, BW 9 mm, L 56 mm, 1241 SM
Order No.:
 02L6639
Manufacturer:
 Swann Morton
Manufacturer SKU:
 1241 SM
Available: 0 pck. Leadtime: 4 Weeks **
Total Price: 22.61 € *
1 pck.
22.6100 €
5 pck.
20.3609 €
56 mm
9 mm
scalpel blade