Number of values | 6 | |
Version | cermet trimmer potentiometer | |
Contents | 30 pieces | |
Leistungsbereich | 0.5 W | |
Tolerance | ±10 % | |
resistance values | 1 kΩ to 50 kΩ |
Country of origin | TW |
Customs tariff number | 85339000 |
Original Packaging | Bulk with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available