3076277 | Phoenix Contact
Bolt terminal, bolt connection, 25-300 mm², 4 pole, 520 A, 8 kV, gray/blue, 3076277
Unit Price (€ / pc.)
139.587 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Bolt connection terminal block, 3076277, Phoenix Contact
Bolt connection terminal block, rated voltage: 1000 V, nominal current: 520 A, connection method: Bolt connection, 1 level, Rated cross section: 300 mm², mounting type: NS 35/7,5, NS 35/15, direct screw connection, color: gray/blue.
Technical specifications
Connection | bolt connection | |
Number of terminals | 2 | |
Version | Bolt terminal | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 219.2 mm | |
Colour | gray/blue | |
Height | 91.8 mm | |
Length | 164 mm | |
Cable cross-section | 25-300 mm² | |
Rated current | 520 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |