ZBY9101 | Schneider Electric

Label for control and signal devices, ZBY9101

Order No.: 06N4543
EAN: 3389110099256
MPN:
ZBY9101
3389110099256
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 249 pcs.
Leadtime: 1 Week **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sign, ZBY9101, Schneider Electric

Control circuit devices made of metal, diameter 22mm. The control devices designed for industry combine simple installation with great flexibility and robust design. The robust 3-point mounting with only one screw offers enormous safety and saves installation time.

Technical data

  • Imprint:  without
  • Outer diameter:
  • 610 mm
  • Width: 0 mm
  • Color: yellow
Technical specifications
Suitable for control and signal devices
Accessory Type label
Logistics
Country of origin FR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Label for control and signal devices, ZBY9101
Order No.:
 06N4543
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBY9101
Available: 249 pcs. Leadtime: 1 Week **
Total Price: 3.24 € *
1 pcs.
3.2368 €
10 pcs.
3.1535 €
label
control and signal devices
Label for control and signal devices, ZBY5101
Order No.:
 06N4540
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBY5101
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.07 € *
10 pcs.
1.071 €
label
control and signal devices
Label for control and signal devices, ZBY5102
Order No.:
 06N4541
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 ZBY5102
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.07 € *
10 pcs.
1.071 €
label
control and signal devices