9003600000 | Weidmüller

Replacement blade for mini Duro-Stripax, cable-Ø 0.2-0.3 mm, L 16 mm, 13 g, 9003600000

Order No.: 05L7882
EAN: 4008190140274
MPN:
9003600000
MEHA KP GE M-D-SPX
Series: STRIPAX
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
40.2220 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
40.22 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2220 €
5 pcs.
38.2228 €
10 pcs.
36.2950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Set of cutters, 9003600000, WEIDMÜLLER

Set of blades for Mini-Duro-Stripax up to AWG 30 for PTFE. Flexible and solid wire with PVC, Teflon (PTFE) and silicone insulation.

Features

  • Blade inserts are easy to replace
  • All inserts fit one housing
  • No damage to the wire thanks to specially shaped blade
  • Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
Technical specifications
Stripping Length 7 mm
Version replacement blade
Suitable for mini Duro-Stripax
Weight 13 g
Length 16 mm
Cable Diameter 0.2-0.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
AWG cross-section
Cable Diameter
Weight
Version
Length
Stripping Length
Suitable for
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AWG cross-section
Cable Diameter
Weight
Version
Length
Stripping Length
Suitable for
1000V Insulated