0297010.WXNV | Littelfuse
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297010.WXNV
Unit Price (€ / pc.)
0.2475 € *
Available: 509 pcs.
Available in 4 Days: 11,218 pcs.
Leadtime: 1 Week **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2475 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
1000 pcs.
0.1868 €
3000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini blade fuse, 0297010.WXNV, Littelfuse
The MINI® Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse of recommended choice for protection.
Technical Data
- Current: 10 A
- Color: red
- Voltage rating: 32 V
- Dimensions (L/H/W): 10.9/8.8/3.8 mm
Technical specifications
Version | automotive flat fuse | |
Breaking capacity | 1 kA | |
Width | 3.8 mm | |
Colour | red | |
Height | 8.8 mm | |
Length | 10.9 mm | |
Rated voltage | 32 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85361010 |
Original Packaging | Bag with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |