9032030000 | Weidmüller

Replacement blade for Coaxial cable, Data cable, cable-Ø 2.5-8 mm, L 35 mm, 5 g, 9032030000

Order No.: 05L7784
EAN: 4008190133191
MPN:
9032030000
CASSETTE CST GELB
Series: CST
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.531 €
5 pcs.
37.485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cutter cassette, 9032030000, WEIDMÜLLER

Cutter cassette for CST, 2-part, length 12.0mm. Suitable for coaxial cables and round (shielded) data cables from 2.5 to 8mm diameter.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Version replacement blade
Suitable for Coaxial cable, Data cable
Weight 5 g
Length 35 mm
Cable Diameter 2.5-8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Weight
Version
Suitable for
1000V Insulated
Cable Diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Weight
Version
Suitable for
1000V Insulated
Cable Diameter