05073637001 | Wera
Bit kit, T10, T15, T20, T25, T30, T40, TORX, BL 50 mm, L 50 mm, 05073637001
Order No.: 02L3280
EAN: 4013288155252
MPN:
05073637001
Bit-Check 6 TX Universal 1 SB
Series: Bit-Check
Unit Price (€ / pc.)
23.4192 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 867/4 Z TORX® 1 x TX 10x50, 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50, 1 x TX 30x50, 1 x TX 40x50,
Technical specifications
Version | Bit kit | |
ESD protection | No | |
Size | T10, T15, T20, T25, T30, T40 | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |