05060198001 | Wera
Screwdriver bit, T20, TORX, BL 152 mm, L 152 mm, 05060198001
Unit Price (€ / pc.)
9.9246 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7346 €
50 pcs.
8.1396 €
150 pcs.
7.7826 €
500 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 20x152
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T20 | |
Blade length | 152 mm | |
Length | 152 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |