34577 | Wiha

VDE Bit holder, 6 mm, hexagon, BL 50 mm, L 160 mm, 34577

Order No.: 06L3650
EAN: 4010995345778
MPN:
34577
2831-00
Series: 2831
Wiha
default L
Image may differ
Unit Price (€ / pc.)
30.702 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.702 €

VDE screwdrivers for VDE bits, type Wiha SoftFinish electric slimVario.

Ergonomic SoftFinish multi-component handle with roll-off protection; Bit receptacle: ClicFix quick release holder for 6.0 mm VDE bits. Bits: hardened and burnished chromium vanadium molybdenum steel, safety insulation that is fully integrated into the front section of the blade . Bit diameter: 6.0 mm. Bit length: 90 mm. Note: 6.0 mm VDE bits can only be used in bit holder 34577.

Bit holders for VDE bits, type SoftFinish electric slimVario.

Technical attributes (type, blade length (BL), grip diameter (GD), length overall (L)): 34577, BL 50, GD 30, L 160 mm

Technical specifications
Version Screwdriver with bit holder
ESD protection No
Size 6 mm
Blade length 50 mm
Length 160 mm
Peak type hexagon
1000V Insulated Yes
Logistics
Country of origin PL
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection