33723 | Wiha
Screwdriver bit, T20, TORX, L 90 mm, 33723
Unit Price (€ / pc.)
9.8413 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
10 pcs.
8.6632 €
50 pcs.
8.0801 €
150 pcs.
7.7112 €
500 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale
Professional bits for Torx screws, type Wiha 7045Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 33723, T20, 90 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T20 | |
Length | 90 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |