808050TORX | BAHCO

Screwdriver bit, T10, T15, T20, T25, T30, T40, TORX, BL 115 mm, L 230 mm, 808050TORX

Order No.: 06L6282
EAN: 7314150127313
MPN:
808050TORX
Series: 808050
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
27.2510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2510 €

Without ratchet function.

Type 808050A with six bits type PH 1, PH 2, PZ 1, PZ 2, for slotted screws 4.5 and 5.5 mm, type 808050TORX with six bits T10, T15, T20, T25, T30 and T40.

Type: 808050TORX, bit driver

Technical specifications
Version bit
ESD protection No
Size T10, T15, T20, T25, T30, T40
Blade length 115 mm
Length 230 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
Blade length
1000V Insulated
ESD protection