05066525001 | Wera
Screwdriver bit, T30, TORX, BL 25 mm, L 25 mm, 05066525001
Unit Price (€ / pc.)
3.2725 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for Torx screws with pin, type Wera 867/1Z BO.
With 1/4" hexagonal shaft; Length: 26 mm.
Type: 66525, size TX 30
Technical specifications
Version | bit | |
ESD protection | No | |
Size | T30 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |