Bits for Phillips recessed head screws, type Wera 851/1 Z/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
With diamond-coated blade tip, type 851/1 BDC.
Type: 56402, insert size 2
Version | bit | |
ESD protection | No | |
Size | PH2 | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82079030 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available