Skip to content Skip to navigation menu

Bit, 56068, 1.2 x 6.5 mm


Order No.: 06L6328

Manufacturer: Wera

Series: 800

Manufacturer No.: 05056068001
800/1 BTZ 1,2 x 6,5 x 25 mm

EAN: 4013288034441


RoHS compliant version available, last updated: 31.03.2015
Price per piece(s) incl. VAT

€2.3205

Price per piece(s) without VAT

€1.95

We order for you.
Contact us at info@buerklin.com.
Or simply order here in our webshop.
piece(s)
Without shipping costs
Minimum order quantity:  10
Multiple:  10

Inform yourself now about product 05056068001 of Wera at Bürklin Elektronik!

Product description

Screwdriver bits, type Wera 800/1 TZ/BTZ.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 56068, 1.2 x 6.5 mm



Product specification

Technical features
Screwdriver bit
25 mm
No
Slotted
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Manufacturer: Wera
Series: 800
Manufacturer number: 05056068001
800/1 BTZ 1,2 x 6,5 x 25 mm
Country of origin: Czech Republic
Customs tariff number: 82079030

technical documents


Technical Data Sheets
DE

Environmentally relevant information

Conformities
RoHS  Yes (31.03.2015)
SVHC  Free (16.01.2020)