PKI 110 GE | Hirschmann Test & Measurement
Pole terminal, 4 mm, yellow, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, PKI 110 GE
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.0944 €
100 pcs.
1.9278 €
500 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKI 110 GE, Hirschmann Test & Measurement
Pole terminal with claw edge, captive insulating head and insulating rings. Threaded bolt with 4 mm diameter made of nickel-plated brass with diameter 2 mm cross hole. For insulated, twist-proof installation in equipment chassis and control panels up to 3.5 mm wall thickness.
Technical specifications
Connection | screw connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 35 A | |
diameter | 4 mm | |
Installation diameter | 7 mm | |
Colour | yellow | |
contact surface | nickel-plated | |
Length | 42 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |