TH461221000 | TH Contact
Aperture for front elements, TH461221000
Order No.: 12G2521
EAN: 4099889270556
MPN:
TH461221000
461 221
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4629 €
50 pcs.
3.1892 €
100 pcs.
2.9869 €
250 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lens for 15 x 21 mm bezel
type: TH 461221 000
Lens, green translucent
Technical specifications
Suitable for | front elements | |
Accessory Type | aperture |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |